09185506923

Heilind Number:HRT09185506923
Manufacturer:HARTING
Manufacturer Number:09185506923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506923
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185506923

Detailed Description

The SEK Standard Male Connector ( 09185506923) offers reliable connectivity in PCB to cable applications. Constructed from durable beige thermoplastic resin (PBT), this connector features wave soldering termination for easy assembly. With a rated current of 1A and 50 contacts, it ensures efficient power transmission. The gray housing is made of high-quality plastic, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and right-angle mount angle, it provides versatile installation options. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for use in hi-rel applications, this connector is a dependable choice for demanding electronic systems.