09185506924

Heilind Number:HRT09185506924
Manufacturer:HARTING
Manufacturer Number:09185506924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185506924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185506924

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 50. Designed for reliable and efficient PCB-to-cable connections, the SEK Standard Connector offers high performance in a compact form. With a durable thermoplastic resin housing in beige, this connector ensures secure and stable operation. Featuring wave soldering termination, it guarantees easy and effective assembly. With a rated current of 1A and 50 contacts, it meets the demands of various applications. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and straight mount angle, it allows for seamless integration onto PCBs. Compliant with UL 94V-0 flammability rating and offering IP20 protection, it ensures safety and reliability. Perfect for use in automotive, industrial, and telecommunications systems, the SEK Connector is a dependable choice for your connectivity needs.