09185605922

Heilind Number:HRT09185605922
Manufacturer:HARTING
Manufacturer Number:09185605922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185605922
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185605922

Detailed Description

Introducing the SEK Standard Male Connector, designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector features wave soldering termination for easy installation. With a rated current of 1A and 60 contacts, it ensures reliable performance in a variety of applications. The gray color and straight mount angle offer versatility in design, while the IP20 rating guarantees protection against dust and debris. Made with high-quality copper alloy contacts plated with tin over nickel, this connector ensures optimal conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. UL 94V-0 rated for flammability, it meets stringent safety standards. Perfect for use in hi-rel industries, this connector is a dependable choice for your connectivity needs.