09185607913

Heilind Number:HRT09185607913
Manufacturer:HARTING
Manufacturer Number:09185607913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607913
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185607913

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige hue, this connector features 60 contacts for seamless data transfer. With a wave soldering termination method, installation is a breeze. Rated for a current of 1A and boasting a wide operating temperature range from -55°C to 125°C, it ensures performance in various environments. Its right-angle mount angle and 2.54mm pitch offer flexibility in design. Certified with UL 94V-0 flammability rating and IP20 ingress protection, it guarantees safety and reliability. Upgrade your connectivity solutions with the SEK Standard Male Connector.