| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185647804 |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Series: | SEK |
| Wire Size: | 28 - 26 AWG |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Current Rating: | 2.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 320 V |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Performance Level: | Class III |
| Number of Contacts: | 64 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT09185647804 |
09185647804
Specifications
Detailed Description
Introducing the SEK Female Connector with Closed End Cover, a reliable solution for your connectivity needs. This high-performance connector, rated for a current of 2.5A, features a durable thermoplastic resin (PBT) construction in a sleek beige finish. With 64 contacts and a performance level of 3, it ensures efficient signal transmission. Suitable for various applications, this connector is designed for ease of use with IDC termination method. Its copper alloy contacts with tin over nickel plating guarantee optimal conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, it offers versatility and reliability in extreme environments. With a pitch of 2.54mm and 1.27mm, polarization feature, and gray housing color, it meets industry standards for IDC Ribbon Cable Connectors. Trust in the SEK Female Connector for seamless connectivity in your projects.

