09195105323741

Heilind Number:HRT09195105323741
Manufacturer:HARTING
Manufacturer Number:09195105323741
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Black; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195105323741
Color:Black
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195105323741

Detailed Description

SEK Low-profile Connector is a versatile and reliable solution for PCB to cable connections. Featuring a male connector with 10 contacts in 2 rows, this black connector is made of durable thermoplastic resin (PCT) housing. The termination method is through reflow soldering, ensuring secure and efficient attachment. With a rated current of 1A and voltage rating of 1kV, it guarantees optimal performance. The contact material is copper alloy with tin over nickel and noble metal over nickel plating, offering excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. This connector, with a pitch of 2.54mm and right-angle mount angle, is easy to install and provides a reliable connection with 250 mating cycles. It meets IP20 and UL 94V-0 flammability ratings, ensuring safety and reliability in operation. Perfect for board-to-board and mezzanine connections, the SEK Connector is a high-quality component for your electronic projects.