09195105914

Heilind Number:HRT09195105914
Manufacturer:HARTING
Manufacturer Number:09195105914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195105914
Color:Beige
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195105914

Detailed Description

The SEK Standard Male Connector is a durable and reliable component for your PCB to cable connections. With a thermoplastic resin (PCT) construction in a sleek beige hue, this connector offers both functionality and aesthetics. Featuring a reflow soldering termination method, it ensures secure and efficient assembly. Rated for a current of 1A, it is suitable for a variety of electronic applications. With 10 contacts in 2 rows, it provides ample connectivity options. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating temperature range of -55°C to 125°C ensures performance in diverse environments. With a pitch of 2.54mm and straight mount angle, it offers easy integration onto your PCB. UL 94V-0 flammability rating ensures safety compliance. Trust the SEK Standard Male Connector for high-quality and dependable connections in your electronic designs.