| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09195167323 |
| Color: | Beige |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | SEK Low-profile |
| IP Rating: | IP20 |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT09195167323 |
09195167323
Specifications
Detailed Description
SEK Low-profile Connector, featuring a male design with 16 contacts arranged in 2 rows, offers seamless connectivity for PCB to cable applications. Crafted from durable thermoplastic resin (PCT) in a sleek beige hue, this connector ensures reliable performance even in demanding environments. With a reflow soldering termination (THR/SMC) method, it guarantees secure attachment, while the copper alloy contacts with tin over nickel plating deliver optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of industries. Rated for 1A current and 1kV voltage, and meeting IP20 standards for dust and water protection, this connector upholds safety and performance. Ideal for board to board connections, it's designed for 50 mating cycles, making it a durable and efficient choice for various electronic applications.

