09195507324

Heilind Number:HRT09195507324
Manufacturer:HARTING
Manufacturer Number:09195507324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195507324
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195507324

Detailed Description

SEK Low-profile Connector, SKU 09195507324, boasts a male design crafted from durable thermoplastic resin (PCT) in a sleek beige finish. Ideal for PCB to cable connections, this connector features reflow soldering termination (THR/SMC) for secure and efficient assembly. With a rated current of 1A, it offers reliable performance in a wide temperature range from -55°C to 125°C. Its 50 contacts in 2 rows ensure robust connectivity, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Meeting IP20 standards for protection, this connector is suitable for various applications requiring a straight mount angle and 2.54mm pitch. UL 94V-0 rated for flammability, it ensures safety in operation. Perfect for board to board connections, the SEK Connector delivers high-quality performance in a compact and low-profile design.