| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09224326824 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09224326824 |
09224326824
Specifications
Detailed Description
Introducing the 09224326824, a DIN 41612 Type 2B Connector designed for seamless motherboard-to-daughtercard connectivity in electronic systems. This female connector boasts a rugged construction, with housing made from glass-fibre filled thermoplastic resin in a sleek Pebble Gray color. Featuring 32 contacts arranged in 2 rows with a 2.54mm pitch, it ensures reliable signal transmission. Solder termination and copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel guarantee optimal conductivity and durability. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1 kV, this connector is suitable for diverse applications. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust the 09224326824 for high-performance board-to-board connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PI-24018PMMDUS - Packaging Change. Changing the package size of type B and 2B DIN 41612 female connectors with 4.5 mm press-in tails, and 2.9 & 4.5 mm solder tails from 20 pcs. to 130 pcs. The new box will have 5 layers cardboard sheets stacked on top of each other, with 26 connectors on each carboard | Download | |||

