09231326921
DIN 41612, Type 2C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable
The DIN 41612 Type 2C Connector, a versatile and reliable solution for your connectivity needs. This male connector, made of durable thermoplastic resin with glass-fibre filling, is designed for seamless integration in a variety of applications, from motherboard to daughtercard connections to extender cards and PCB to cable setups. Its sleek Pebble Gray color adds a professional touch to any assembly. With 32 copper alloy contacts in 3 rows, terminated through soldering for secure attachment, this connector ensures stable and efficient signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, and boasting a high voltage rating of 1 kV, it is suitable for diverse environments. With a pitch of 2.54mm and right-angle mount, installation is convenient and space-saving. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees both performance and peace of mind. Upgrade your connectivity infrastructure with the DIN 41612 Type 2C Connector.
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09231326921 |
Color: | Pebble Gray |
Series: | DIN 41612 |
Gender: | Male |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 32 |
Number of Rows: | 3 |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 2.54 mm |
Mount Angle: | Right Angle |
Mating Cycles: | 400 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 2 A |
Voltage Rating: | 1 kV |
SKU: | HRT09231326921 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download |