| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09232486824 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09232486824 |
09232486824
Specifications
Detailed Description
The DIN 41612 Type 2C Connector, SKU 09232486824, is a crucial component for seamless motherboard to daughtercard and mezzanine connections. Designed for reliability and durability, this female connector boasts a housing made of glass-filled plastic, ensuring robust performance in various environments. With 48 contacts arranged in 3 rows, each featuring copper alloy construction with tin over nickel plating, it guarantees efficient signal transmission. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1kV and current rating of 2A, make it suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, this connector is not only high-performing but also environmentally conscious. Its straight mount angle and 2.54mm pitch offer easy installation on PCBs. With a tail length of 2.9mm and a mating cycle of 400, it ensures a secure and long-lasting connection. Trust in the DIN 41612 Type 2C Connector for your connectivity needs in hi-rel electronic systems.

