09241206922

Heilind Number:HRT09241206922
Manufacturer:HARTING
Manufacturer Number:09241206922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09241206922
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09241206922

Detailed Description

Introducing the DIN 41612 Type 3B Male Connector, a reliable and high-performance component designed for seamless motherboard to daughtercard and mezzanine connections. Made from durable thermoplastic resin with glass-fibre fill, this beige connector boasts a housing material of glass-filled plastic, ensuring longevity and stability in various operating environments. With 20 contacts spread across two rows and termination via solder, it guarantees secure and efficient connectivity. The copper alloy contacts are plated with a combination of tin over nickel, gold over electroless nickel phosphorus over nickel, offering superior conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C and with a maximum voltage rating of 1 kV, it meets stringent performance requirements. With a pitch of 2.54 mm and straight mount angle, installation is straightforward. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Perfect for use in board-to-board PCB connections, mezzanine, and board stacking applications, it's a versatile and essential component for your electronic projects.