| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09242206824 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09242206824 |
09242206824
Specifications
Detailed Description
Introducing the DIN 41612 Type 3B Female Connector, a reliable and high-performance solution for connecting motherboards to daughtercards or mezzanine boards. With a durable housing made of glass-filled plastic and 20 contacts arranged in 2 rows, this connector ensures secure and efficient data transmission. Featuring a solder termination method and copper alloy contacts plated with tin over nickel, it offers excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a 1 kV voltage rating, make it suitable for a wide range of applications. With a pitch of 2.54 mm and straight mount angle, it is easy to install on PCBs. This RoHS-compliant connector with UL 94V-0 flammability rating guarantees safety and compliance with environmental regulations. Trust in the DIN 41612 Type 3B Female Connector for seamless and durable board-to-board connections.

