Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09310006202 |
Series: | Han® HsB |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -40 °C |
Contact Resistance: | 1 mΩ |
Mating Cycles: | 500 cycle |
Wire Size: | 10 AWG |
Contact Design: | Machined |
Current Rating: | 35 A |
Stripping Length: | 9.5 mm |
SKU: | HRT09310006202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |