| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330062602 |
| SKU: | HRT09330062602 |
09330062602
Specifications
Detailed Description
Connectors for 16 Amperes - proven and reliable. The Han E® / Han® ES / ESS / EE / EEE series is a range of inserts with a rated voltage of 500 V at 16 A. The Han E® series features either screw or crimp contacts; the Han® EE and Han® EEE series uses crimp contacts and the Han® ES and ESS products incorporate the well-known cage clamp termination technology. The Han® ESS inserts allow the termination of two conductors to one contact position. All connectors also have a PE contact. Connectors with 6, 10, 16, 24, 32 (2x 16) or 48 (2x 24) contacts (Han E® and Han® ES / ESS), with 10, 18, 32, 46, 64 (2x 32) or 92 (2x 46) contacts (Han® EE) or with 40 or 60 contacts (Han® EEE) can be mounted in Han® B housings. Modified contact arrangement up to 1000 V. The connector series Han® EE equipped with all contacts may be used for voltages up to 500 V
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140083011 | male | ![]() |
| HARTING 09140093001 | Han® D-Sub module, male, 9 contacts, 5 A, 50 V | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09160403001 | HAN 40DD MALE CRIMP INSERT | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09210403101 | insert, Size: 16 B, female, 10 A, 250 V | ![]() |
| HARTING 09300060302 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320103001 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09400009903 | Han® HPR | ![]() |
| HARTING 09400009924 | Mounting frames, for standard hoods/housings | ![]() |
| HARTING 09400060311 | Housings, bulkhead mounting, 6 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09400065411 | Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K | ![]() |
| HARTING 09400160311 | Housings, bulkhead mounting, 16 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09400165411 | Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K | ![]() |
| HARTING 09661126601 | D-Sub, Standard, Female connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2025 | PI00000297-US - Relocation/Duplication. Relocation: For strategic reasons, we are relocating manufacturing of the above-mentioned components from Germany to Romania. Duplication: To further expand global manufacturing capacities and better support regional needs, we are duplicating manufacturing of the above-mentioned parts. Now, in addition to manufacturing in Germany, we will be manufacturing such parts in China. | Download | |||


