09352310331

Heilind Number:HRT09352310331
Manufacturer:HARTING
Manufacturer Number:09352310331
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power, Panel feed trough set; Crimp termination; Rated current: 16A; Contacts: 4; Conductor cross-section: 0.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09352310331
Color:Black
Series:Han® PushPull (V14)
IP Rating:IP67
Wire Size:0.25 - 2.5 mm²
Mating Cycles:500 cycle
Current Rating:16 A
Voltage Rating:690 V
Contact Plating:Silver
Housing Material:Plastic
Number of Contacts:5
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09352310331

Detailed Description

Introducing the Han® PushPull Power Panel Feed Trough Set, designed for seamless connectivity in demanding industrial environments. With a crimp termination method and a rated current of 16A, this set features four silver-plated contacts and accommodates a conductor cross-section of 0.25mm². Its rugged black plastic housing ensures durability, while its IP67 rating guarantees protection against dust and water ingress. Operating temperatures ranging from -40°C to 70°C make it suitable for a wide range of applications. RoHS compliant and rated for 690V, this set is not only reliable but also environmentally friendly. Perfect for heavy-duty power applications, it offers a secure and efficient solution for your connectivity needs.