09400165483

Heilind Number:HRT09400165483
Manufacturer:HARTING
Manufacturer Number:09400165483
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 16HPR-COVER-CL-CORD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09400165483
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Mating Type:Lever
Base Material:Die Cast Aluminum
Finish:Powder Coated
SKU:HRT09400165483

Detailed Description

Introducing the HAN 16HPR-COVER-CL-CORD, a durable and high-performance connector cover designed for demanding environments. Crafted from rugged die-cast aluminum with a sleek powder-coated finish in Jet Black, this cover offers both protection and style. With an IP69K rating, it ensures reliable operation even in harsh conditions, withstanding temperatures ranging from -40°C to 125°C. Featuring a lever mating type, it provides secure and easy connectivity. Perfect for industrial applications, this connector cover is a must-have accessory for maintaining the integrity and longevity of your connectors. Trust in the quality and versatility of the HAN 16HPR-COVER-CL-CORD for all your connectivity needs.