| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456000541 |
| Shielded: | Yes |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Impedance: | 100 Ohm |
| Wire Size: | 26 AWG |
| Cable Length: | 50 m |
| Jacket Color: | Black |
| Cable Category: | Cat 6a |
| Conductor Type: | Stranded |
| Flame Retardant: | Yes |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 4x, 8x |
| Cable Diameter Range: | 6.3 - 6.9 mm |
| Insulation Resistance: | 500 MOhm |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | HRT09456000541 |
09456000541
Specifications
Detailed Description
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.

