09470600025

Heilind Number:HRT09470600025
Manufacturer:HARTING
Manufacturer Number:09470600025
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RJI 1x IP20 GEW. 0°;22/7;strand; 1,5m

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09470600025
SKU:HRT09470600025

Detailed Description

System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.