09580006105

Heilind Number:HRT09580006105
Manufacturer:HARTING
Manufacturer Number:09580006105
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09580006105
Gender:Male
Series:UIC
Wire Size:18 AWG
Mating Cycles:10000 cycle
Contact Design:Machined
Current Rating:10 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:7.5 mm
Contact Resistance:4 mΩ
Termination Method:Crimp
Part Aliases:
SKU:HRT09580006105

Detailed Description

Indulge in a world of hydration and luxury with our meticulously crafted product. A true essence of pampering, it elevates your self-care routine to new heights. Immerse yourself in a symphony of nourishing ingredients that leave your skin feeling refreshed, revitalized, and simply radiant. Perfect for those seeking a moment of tranquility in their daily regimen, this product is a must-have for anyone who values self-love and well-being. Treat yourself to the ultimate in skincare and experience the transformative power of this exceptional item.