09620005025

Heilind Number:HRT09620005025
Manufacturer:HARTING
Manufacturer Number:09620005025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMC clamp, Size: Pg 11, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09620005025
IP Rating:IP68
Mating Type:Screw
Thread Size:PG11, PG13.5
Body Material:Metal
Accessory Type:Cable Gland
Clamping Range:8 - 10.5 mm
Compatible Diameter:6.5 - 10.5 mm
SKU:HRT09620005025

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals