| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09628065425 |
| Color: | Unpainted |
| Finish: | Uncoated |
| IP Rating: | IP65 |
| Mating Type: | Lever |
| Base Material: | Die Cast Aluminum |
| Overall Width: | 45.8 mm |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Overall Height: | 22 mm |
| Overall Length: | 72.9 mm |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09628065425 |
09628065425
Specifications
Detailed Description
This product exemplifies cutting-edge technology, boasting full RoHS compliance to ensure environmental responsibility. Dive into a world of innovation with our meticulously crafted creation, designed to elevate your experience. Explore its versatile capabilities and discover the perfect balance of performance and sustainability. Join us in embracing the future with this exceptional addition to our product lineup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PI00000326-US - End of Life. With the introduction of new and improved Han® EMC/B housings, we are terminating the zinc frame variants. 1. Last order: July 15th 2026 2. Last delivery: September 30th 2026 | Download | |||

