| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09731646577 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 13 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09731646577 |
09731646577
Specifications
Detailed Description
Introducing the DIN 41612 Type R Connector, a robust and reliable male connector designed for a variety of applications including motherboard to daughtercard, mezzanine, and PCB to cable connections. Made from thermoplastic resin with glass-fibre filling, this pebble gray connector ensures durability and high performance. With 64 contacts arranged in 3 rows, it offers ample connectivity options. Featuring solder termination and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, it guarantees secure and efficient data transmission. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, installation is easy and space-efficient. This connector, with a tail length of 13mm, has a mating cycle of 400, ensuring long-term use. With UL 94V-0 flammability rating, RoHS compliance, and a current rating of 2A at 1kV, it meets industry standards for safety and performance. Perfect for board to board PCB connections, the DIN 41612 Type R Connector is a top choice for demanding applications.

