09990000247

Heilind Number:HRT09990000247
Manufacturer:HARTING
Manufacturer Number:09990000247
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HARTING crimping tool, for 250 bandoliered contacts, FC 1; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09990000247
Color:Yellow
Wire Size:0.09 - 0.25 mm²
Ratcheting:Yes
Overall Length:230 mm
Tool Operation:Manual
SKU:HRT09990000247

Detailed Description

The HARTING Crimping Tool is a must-have for efficient and precise crimping of 250 bandoliered contacts, specifically designed for FC 1 connectors. With a vibrant yellow color for easy identification, this tool boasts an overall length of 230mm and is suitable for conductor cross-sections ranging from 0.09 to 0.25mm². Featuring a convenient ratcheting mechanism for consistent results, it offers manual operation for maximum control. Perfect for professionals in the field, this tool guarantees reliable and durable crimps every time.