| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000656 |
| Wire Size: | 0.25 - 0.56 mm², 0.25 mm², 0.75 - 1.5 mm² |
| Overall Length: | 190.3 mm |
| Tool Operation: | Manual |
| SKU: | HRT09990000656 |
09990000656
Specifications
Detailed Description
The DIN Service Crimp Tool for FC1 offers precision crimping for wires ranging from 0.25 to 1.5 mm², ensuring secure connections every time. With an overall length of 190.3 mm, this manual operation tool is compact yet powerful. Its compliance with RoHS regulations guarantees environmentally friendly manufacturing. Perfect for professionals in the field, this tool is a must-have for any toolkit. Upgrade your crimping capabilities with the DIN Service Crimp Tool for FC1.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006135 | Crimp contact, male, 35 MM2 | ![]() |
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09990000021 | HARTING Service crimping tool, locator included, Han D®, Han E® | ![]() |
| HARTING 09990000531 | Locator, for part number 09 99 000 0501; Conductor cross-section | ![]() |
| HARTING 21011009020 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |


