| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000863 |
| Tool Type: | Crimp Die |
| Wire Size: | 16 mm² |
| SKU: | HRT09990000863 |
09990000863
| Heilind Number: | HRT09990000863 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09990000863 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines.
More >>Specifications
Detailed Description
Introducing the HARTING Crimping Tools, essential for precise and efficient processing of crimp contacts. Our comprehensive range includes options for both manual and automatic crimping, ensuring seamless operation in any setting. The Crimp Die 16mm² for 120 kN tool offers unparalleled versatility, accommodating a wide range of wire sizes with ease. Rest assured, this tool meets RoHS compliance standards, guaranteeing its environmental sustainability. Perfect for professionals in the field, this tool is a must-have for any crimping task. Upgrade your workflow with HARTING.

