| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000864 |
| Tool Type: | Crimp Die |
| Wire Size: | 25 mm² |
| SKU: | HRT09990000864 |
09990000864
| Heilind Number: | HRT09990000864 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09990000864 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines.
More >>Specifications
Detailed Description
Crimp with precision and efficiency using our Crimp Die 25mm² for 120 kN tools. Designed for seamless integration with HARTING crimping equipment, this high-quality die ensures optimal processing of crimp contacts. With a wire size of 25mm², it is perfect for a wide range of applications. Rest assured, this product is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your crimping toolkit with this essential accessory, available now in the Dies, Punches, Anvils, & Accessories category.

