| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11006009501 |
| Color: | Black |
| Accessory Type: | Profile Gasket |
| Housing Material: | Acrylonitrile Butadiene Rubber |
| SKU: | HRT11006009501 |
11006009501
| Heilind Number: | HRT11006009501 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11006009501 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® system, 11006009501, is a versatile solution for industrial connectivity. Featuring a patented internal locking mechanism, it ensures secure and efficient connections under harsh conditions. The bulkhead mounted housing and carrier hood with cover provide easy access for cable-side installations. With only male contacts required, assembly is simplified, whether using crimp or Han Quick-Lock® termination. The NBR profile gasket in black offers reliable sealing, while compatibility with Han-Modular® inserts allows for flexible interface configurations. Ideal for heavy-duty power applications, this system guarantees safety, simplicity, and durability in every connection.

