| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11006009503 |
| Color: | Black |
| Accessory Type: | Flange Gasket |
| Housing Material: | Acrylonitrile Butadiene Rubber |
| SKU: | HRT11006009503 |
11006009503
| Heilind Number: | HRT11006009503 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11006009503 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The 11006009503 is a versatile system boasting a multitude of functionalities. Featuring the innovative Han-Yellock® interface, this product ensures secure and efficient connections in industrial settings. With a unique internal locking mechanism akin to a seat belt, it guarantees swift and safe cable and device side assembly. Exclusively compatible with Han-Yellock® modules, it simplifies installation by requiring only male contacts and offering flexible PE terminal assembly options. Crafted from durable Acrylonitrile Butadiene Rubber, it comes with a black NBR flange gasket for added protection. RoHS compliant and part of the Heavy Duty Power Connector Accessories category, this product is a reliable solution for power connectivity needs.

