| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006206 |
| Gender: | Female |
| Series: | Han-Yellock® |
| Wire Size: | 14 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 6.5 mm |
| Contact Resistance: | 2 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT11050006206 |
11050006206
| Heilind Number: | HRT11050006206 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006206 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System offers a multitude of functionalities, featuring a unique locking mechanism for safe and efficient connections in industrial environments. With a patented internal locking mechanism akin to a seat belt, the system ensures secure mating of cable and device sides. The bulkhead mounted housing on the cabinet side and carrier hood with cover on the cable side provide robust protection. Specifically designed for use with only male contacts and offering flexibility in PE terminal assembly, this system guarantees reliable performance. With a maximum operating temperature of 125°C and a contact resistance of 2 mΩ, it is suitable for demanding applications. Compatible with a range of inserts, it allows for versatile interface possibilities. The Crimp contact, female, 2.5 MM2, is part of this series, featuring copper alloy construction with silver plating, ensuring high conductivity. Rated for 500 mating cycles and with a current rating of 20 A, it meets the demands of industrial connectivity with ease.

