14310315401000

Heilind Number:HRT14310315401000
Manufacturer:HARTING
Manufacturer Number:14310315401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Vertical; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310315401000
Pitch:3.81 mm
Series:har-flexicon®
Wire Size:30 - 14 AWG
Mount Angle:Straight
Housing Color:Green
Conductor Size:30 - 14 AWG
Current Rating:10 A
Voltage Rating:150 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Levels:1
Termination Method:Screw
Flammability Rating:UL 94V-0
Insulation Material:Nylon
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:HRT14310315401000

Detailed Description

Introducing the har-flexicon® Vertical Connector, a versatile and reliable solution for PCB to cable connections. Featuring a durable Nylon housing in a sleek Green color, this connector is designed for easy screw termination, ensuring secure and stable contact. With a high current rating of 10A and 3 copper alloy contacts plated with tin, it guarantees efficient power transmission. Its 3.81mm pitch and straight mount angle offer flexibility in installation. Rated for temperatures ranging from -40°C to 110°C and meeting UL 94V-0 flammability standards, it ensures safety and performance in various environments. Suitable for wire sizes ranging from 30 to 14 AWG, it accommodates a wide range of applications. Trust in the har-flexicon® Connector for seamless connectivity in your projects.