Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 14311117106000 |
Series: | har-flexicon® |
Housing Material: | Nylon |
Termination Method: | Spring Cage |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Maximum Operating Temperature: | 110 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Insulation Material: | Nylon |
Mount Angle: | Straight |
Number of Poles: | 11 |
Number of Levels: | 1 |
Housing Color: | Green |
Wire Size: | 30 - 12 AWG |
Flammability Rating: | UL 94V-0 |
Current Rating: | 12 A |
Voltage Rating: | 250 V |
Conductor Size: | 30 - 12 AWG |
SKU: | HRT14311117106000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |