14311417402000

Heilind Number:HRT14311417402000
Manufacturer:HARTING
Manufacturer Number:14311417402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311417402000
Pitch:5.08 mm
Series:har-flexicon®
Wire Size:30 - 12 AWG
Mount Angle:Straight
Housing Color:Green
Conductor Size:30 - 12 AWG
Current Rating:15 A
Voltage Rating:250 V
Contact Plating:Tin
Number of Poles:14
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Levels:1
Termination Method:Screw
Flammability Rating:UL 94V-0
Insulation Material:Nylon
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:HRT14311417402000

Detailed Description

Introducing the 14311417402000 har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. This green connector, featuring a durable nylon housing and copper alloy contacts with tin plating, ensures reliable performance in a wide range of applications. With a pitch of 5.08 mm and screw termination, it offers easy and secure installation. Rated for a maximum current of 15A and voltage of 250V, this connector accommodates wire sizes ranging from 30 to 12 AWG. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Ideal for high-density PCB layouts, the har-flexicon® Connector is a must-have component for any project requiring efficient and robust connectivity.