17011541603

Heilind Number:HRT17011541603
Manufacturer:HARTING
Manufacturer Number:17011541603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011541603
Color:Beige
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17011541603

Detailed Description

The har-bus® HM Type A Connector is a male connector designed for high-performance connectivity in demanding electronic applications. Featuring a durable housing made from thermoplastic resin with glass-fibre reinforcement, this beige connector ensures reliable signal transmission. With 154 contacts arranged in 7 rows, it provides ample connectivity options for motherboard to daughtercard connections. The press-fit termination method guarantees secure and efficient installation, while the copper alloy contacts with nickel plating offer excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. With a pitch of 2mm and a straight mount angle, it is easy to integrate into your PCB layout. UL 94V-0 rated for flammability, this connector meets stringent safety standards. Ideal for board-to-board and mezzanine applications, the har-bus® HM Type A Connector is a reliable choice for your connectivity needs.