17021502201

Heilind Number:HRT17021502201
Manufacturer:HARTING
Manufacturer Number:17021502201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-BUS HM MEL. TYP B25 AFS 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17021502201
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:150
Termination Method:Press-Fit
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT17021502201

Detailed Description

Introducing the HAR-BUS HM MEL. TYP B25 AFS 2, a high-performance backplane connector designed for demanding industrial applications. This male connector features a durable plastic housing and 150 contacts, arranged in 7 rows with a pitch of 2mm for efficient connectivity. Utilizing press-fit termination and nickel plating with a noble metal overlay, it ensures reliable signal transmission even in extreme temperatures ranging from -55°C to 125°C. With a current rating of 1A and voltage rating of 0.75kV, it meets Class II performance standards, guaranteeing optimal functionality. Suitable for board-to-board PCB connections, this connector offers a straight mount angle and 250 mating cycles for long-lasting durability. Upgrade your connectivity solutions with the HAR-BUS HM MEL. TYP B25 AFS 2.