17041322001

Heilind Number:HRT17041322001
Manufacturer:HARTING
Manufacturer Number:17041322001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17041322001
Color:Beige
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:132
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17041322001

Detailed Description

Introducing the har-bus® HM Type B22 Connector, a male connector designed for seamless motherboard to daughtercard connectivity. Crafted from high-quality thermoplastic resin with glass-fibre filling, this beige connector guarantees durability and reliability. Featuring press-in termination, installation is quick and hassle-free. With 132 contacts arranged in 7 rows, it ensures efficient data transmission. The connector's copper alloy contacts with nickel plating offer superior conductivity, while its maximum operating temperature of 125°C ensures optimal performance even in demanding environments. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for board to board PCB connections, this connector is a must-have for any electronic assembly project. Experience seamless connectivity with the har-bus® HM Type B22 Connector.