17051332002

Heilind Number:HRT17051332002
Manufacturer:HARTING
Manufacturer Number:17051332002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17051332002
Color:Beige
Pitch:2 mm
Gender:Male
Series:har-bus® HM
IP Rating:IP20
Mount Angle:Straight
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:133
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT17051332002

Detailed Description

The har-bus® HM Type AB19 Connector is a vital component for motherboard to daughtercard connections, featuring a durable Male design with Press-in termination for secure installation. Made of Thermoplastic resin with glass-fibre filling in a sleek Beige hue, this Connector ensures reliable performance even in demanding environments. With 133 contacts spread across 7 rows, it facilitates seamless data transfer. The Copper Alloy contacts with Nickel plating guarantee excellent conductivity, while the Noble Metal Over Nickel coating enhances durability. Operating efficiently in temperatures ranging from -55°C to 125°C, it offers a wide range of applications. With a 2mm pitch and Straight mount angle, it is easy to integrate into various systems. Certified with UL 94V-0 flammability rating and IP20 protection, it prioritizes safety. Suitable for Board to Board PCB connections, this Connector is a must-have for high-performance electronic setups.