17051332004

Heilind Number:HRT17051332004
Manufacturer:HARTING
Manufacturer Number:17051332004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17051332004
Color:Beige
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:133
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17051332004

Detailed Description

The har-bus® HM Type AB19 Connector is a versatile and reliable solution for connecting motherboards to daughter cards. With a male connector design, it offers seamless integration in various electronic devices. Made from high-quality thermoplastic resin, reinforced with glass fibers, and finished in a sleek beige color, this connector not only provides excellent durability but also adds a touch of sophistication to any assembly. Featuring press-in termination, installation is quick and easy. With 133 contacts arranged in 7 rows, it ensures efficient signal transmission. The copper alloy contacts with nickel plating guarantee optimal conductivity, even in demanding environments. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. The 2mm pitch and straight mount angle offer flexibility in PCB design. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 1A and voltage rating of 0.75kV, it provides reliable performance. Perfect for board-to-board connections, this connector is a must-have for any project requiring secure and efficient interconnections.