17112202201

Heilind Number:HRT17112202201
Manufacturer:HARTING
Manufacturer Number:17112202201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type D, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17112202201
Color:Beige
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Current Rating:1 A
Number of Rows:10
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:220
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17112202201

Detailed Description

Introducing the har-bus® HM Type D Connector, designed for seamless connectivity in demanding electronic applications. This Male connector features a robust construction with Thermoplastic resin and glass-fibre filling in a sleek Beige housing. Perfect for linking motherboards to daughtercards, it boasts Press-in termination for secure attachment. With 220 contacts spread across 10 rows, this connector ensures efficient data transmission. The high-quality Copper Alloy contacts are plated with Nickel and Noble Metal, guaranteeing reliable performance. Operating in temperatures ranging from -55°C to 125°C, it offers versatility in various environments. With a 2mm pitch and Straight mount angle, it facilitates easy installation. UL 94V-0 rated for flammability, it meets stringent safety standards. Rated for 1A current and 0.75kV voltage, it's ideal for Board to Board PCB connections. Trust in the har-bus® HM for premium quality and durability in your electronic setups.