17230552101

Heilind Number:HRT17230552101
Manufacturer:HARTING
Manufacturer Number:17230552101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17230552101
Color:Beige
Pitch:2 mm
Gender:Female
Series:har-bus® HM
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:55
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17230552101

Detailed Description

Introducing the har-bus® HM Type C Connector, a crucial component for seamless motherboard to daughtercard connectivity. This Female connector boasts a durable construction of thermoplastic resin, reinforced with glass-fibre filling, in a sleek Beige hue. With a total of 55 contacts arranged in 7 rows, this connector ensures reliable data transfer. The press-in termination method guarantees a secure and stable connection, while the Copper Alloy contacts plated with Nickel and Noble Metal offer optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is built to withstand harsh environments. Meeting UL 94V-0 flammability standards, it guarantees safety in all applications. Perfect for Board to Board PCB connections, the har-bus® HM Type C Connector is a must-have for high-performance electronic systems.