| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005097 |
| Accessory Type: | Cable Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69K |
| Thread Size: | M40 |
| Mating Type: | Screw |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Clamping Range: | 20 - 26 mm |
| SKU: | HRT19000005097 |
19000005097
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals

