19140010401
Hoods, Modular Compact, zinc die-cast, nickel plated, IP65
For shielding in harsh environments, HARTING industrial enclosures offer high reliability for industrial applications. The Han A® and Han® B variants have become a standard in the field, with options for demanding environments, aggressive conditions, vehicle interconnections, electromagnetic protection, and corrosion resistance. Choose from single lever, double lever, central lever, or screw locking for space efficiency. With over 50 years of use, Han® connectors continuously adapt to modern demands, providing robustness, optimized handling, and vibration-safe functionality for a wide range of connectivity solutions.
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 19140010401 |
SKU: | HRT19140010401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/18/2021 | PCN21018CN - Specifying the Max ratings. In the course of our permanent product monitoring, we have noticed that incorrect installation of the above mentioned Han-Modular Compact and Han-Modular Twin housings can lead to a reduction in the technical parameters. Therefore, in the future, in addition to mechanical, material and thermal characteristics, we will specify also a maximum rated voltage, a maximum rated impulse voltage and a corresponding pollution degree. For the above mentioned housings it will be specified with 630V / 6kV / 3 For a complete connector the above specified voltage rating is the maximum level which can be achieved. In cases where the used module(s) do offer lower voltage ratings, then these lower ratings are valid. | Download |