| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300060546 |
| SKU: | HRT19300060546 |
19300060546
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140065001 | Han E 6-Pin Module, Male, Push-In (14-20 AWG) | ![]() |
| HARTING 09140065101 | Han E 6-Pin Module, Female, Push-In (14-20 AWG) | ![]() |
| HARTING 09140085001 | Han EE 8-Pin Module, Male, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09140085101 | Han EE 8-Pin Module, Female, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09300060318 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300161301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated | ![]() |
| HARTING 09300161308 | Han 16B IP67 housing-SL-C | ![]() |
| HARTING 09330062601 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 19000005071 | blind grommet, Material: Metal, Size: M25 | ![]() |
| HARTING 19300160427 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300161542 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PI00000310-US - Duplication. We would like to inform you about a duplication of several Han® B and M hoods and housings. These parts will be produced in India in addition to our production in Germany and China. This duplication will be done in order to reduce the lead time to our Asian customers and expand our worldwide production capacities. With the duplication, Indian customers will be supplied with parts produced in India. The technical characteristics and of course all quality characteristics of the concerned parts produced in India and the other production plants are going to be identical. | Download | |||


