| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300061540 |
| SKU: | HRT19300061540 |
19300061540
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09150006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09300165425 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 | ![]() |
| HARTING 09300240731 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300480317 | Housings, bulkhead mounting, 48 B, aluminium die-cast, powder-coated | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 09330062601 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09330062701 | insert, Size: 6 B, female, 16 A, 500 V | ![]() |
| HARTING 09330162601 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19300160737 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300161521 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 19300240738 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PI00000310-US - Duplication. We would like to inform you about a duplication of several Han® B and M hoods and housings. These parts will be produced in India in addition to our production in Germany and China. This duplication will be done in order to reduce the lead time to our Asian customers and expand our worldwide production capacities. With the duplication, Indian customers will be supplied with parts produced in India. The technical characteristics and of course all quality characteristics of the concerned parts produced in India and the other production plants are going to be identical. | Download | |||


