| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300101421 |
| SKU: | HRT19300101421 |
19300101421
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 19000005194 | Cable gland, Size: M32, Material: Thermoplastic | ![]() |
| HARTING 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |
| HARTING 19300101441 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PI00000310-US - Duplication. We would like to inform you about a duplication of several Han® B and M hoods and housings. These parts will be produced in India in addition to our production in Germany and China. This duplication will be done in order to reduce the lead time to our Asian customers and expand our worldwide production capacities. With the duplication, Indian customers will be supplied with parts produced in India. The technical characteristics and of course all quality characteristics of the concerned parts produced in India and the other production plants are going to be identical. | Download | |||
| 05/01/2019 | HRT-PCN-20190425-1 - The dimension of the socket will be changed from 30 mm to 32 mm. | Download | |||


