| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19410012700 |
| Color: | Pebble Gray |
| Series: | Han-Eco® Modular |
| Gender: | Female |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 1 |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 500 cycle |
| Wire Size: | 1.5 - 16 mm |
| SKU: | HRT19410012700 |
19410012700
| Heilind Number: | HRT19410012700 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 19410012700 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality of your Han® hoods and inserts with our Han-Eco® Modular Female Connector. Designed for durability and convenience, this pebble gray accessory is essential for secure and efficient connections in industrial environments. Made of high-quality polycarbonate with copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40°C to 125°C. With a screw termination method and a maximum of 500 mating cycles, it guarantees long-lasting connectivity. RoHS compliant and in stock for immediate shipping, it's the perfect choice for heavy-duty power applications. Upgrade your system with this essential connector and experience seamless operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022601 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140022701 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140052616 | Han® ES module, male, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140052716 | Han® ES module, female, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140082634 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140082734 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 19410012600 | male | ![]() |
| HARTING 19410060301 | Housings, bulkhead mounting, 6 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19410160301 | Housings, bulkhead mounting, 16 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19411060422 | Hood with integrated cable gland, 6 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19411160423 | Hood with integrated cable gland, 16 B, Polyamide, fibre-glass reinforced | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2025 | PI00000261-US - Relocation. We would like to inform you about the relocation of the production of various Han® components from Germany to Romania. This relocation will be carried out for strategic reasons inside the HARTING Technology Group. Design, function and quality of the product will remain the same. | Download | |||


