| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 20100015217 |
| SKU: | HRT20100015217 |
20100015217
| Heilind Number: | HRT20100015217 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 20100015217 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2025 | PI00000261-US - Relocation. We would like to inform you about the relocation of the production of various Han® components from Germany to Romania. This relocation will be carried out for strategic reasons inside the HARTING Technology Group. Design, function and quality of the product will remain the same. | Download | |||


