HBL2321

CONN PLUG 250V 20A

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hubbell Wiring Device-Kellems
Manufacturer Part Number:Hubbell Wiring Device-Kellems HBL2321
SKU:HUBHBL2321

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: