HXN5/16-18-NYSTOP-316SS

HXN5/16-18-NYSTOP-316SS

lock nuts

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Nut
Manufacturer Part Number: HXN5/16-18-NYSTOP-316SS
Specification Type: IFI 100/107
Thread Size: 5/16-18
Material: 316 Stainless Steel
System of Measurement: Inch
Nut Type: Nylon Insert
SKU: HXN5/16-18-NYSTOP-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: